J49SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-F-G-G-K-12M0

DigiKey Part Number
1908-J49SMH-F-G-G-K-12M0TR-ND - Tape & Reel (TR)
1908-J49SMH-F-G-G-K-12M0CT-ND - Cut Tape (CT)
1908-J49SMH-F-G-G-K-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-F-G-G-K-12M0
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 35 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,009
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.83000฿6.83
10฿5.94800฿59.48
25฿5.61600฿140.40
50฿5.38200฿269.10
100฿5.15780฿515.78
250฿4.87760฿1,219.40
500฿4.67546฿2,337.73
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿4.48208฿4,482.08
2,000฿4.29650฿8,593.00
3,000฿4.19163฿12,574.89
5,000฿4.06315฿20,315.75
7,000฿3.98065฿27,864.55
10,000฿3.89503฿38,950.30
12,000฿3.85198฿46,223.76
24,000฿3.69270฿88,624.80
25,000฿3.68352฿92,088.00
Manufacturers Standard Package