FI-S6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FI-S6S
FI-S6S
FI-S6S

FI-S6S

DigiKey Part Number
670-2404-ND
Manufacturer
Manufacturer Product Number
FI-S6S
Description
CONN PLUG HSG 6POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 80°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,929
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿35.10000฿35.10
10฿29.73800฿297.38
25฿27.88520฿697.13
50฿26.55260฿1,327.63
100฿25.28180฿2,528.18
418฿22.85263฿9,552.40
836฿21.76100฿18,192.20
1,254฿21.14755฿26,519.03
2,508฿20.13821฿50,506.63
Manufacturers Standard Package