DX07S024WJ3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX07S024WJ3
USB Type-C Connectors DX07 Series

DX07S024WJ3R400

DigiKey Part Number
670-2950-2-ND - Tape & Reel (TR)
670-2950-1-ND - Cut Tape (CT)
670-2950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024WJ3R400
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024WJ3R400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Unshielded
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,235
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿73.45000฿73.45
10฿62.30300฿623.03
25฿58.38320฿1,459.58
50฿55.59460฿2,779.73
100฿52.93930฿5,293.93
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400฿48.00413฿19,201.65
800฿45.71329฿36,570.63
1,200฿44.42425฿53,309.10
2,000฿42.85272฿85,705.44
2,800฿41.84816฿117,174.85
4,000฿40.80895฿163,235.80
Manufacturers Standard Package