
DB121073151 | |
|---|---|
DigiKey Part Number | 1003-1085-ND |
Manufacturer | |
Manufacturer Product Number | DB121073151 |
Description | CONN BACKSHELL 25POS 180DEG 5PC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿640.25000 | ฿640.25 |
| 10 | ฿544.11500 | ฿5,441.15 |
| 25 | ฿510.02920 | ฿12,750.73 |
| 50 | ฿485.68660 | ฿24,284.33 |
| 172 | ฿445.16500 | ฿76,568.38 |
| 344 | ฿423.93794 | ฿145,834.65 |
| 516 | ฿411.99797 | ฿212,590.95 |






