
IS66WVS2M8BLL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVS2M8BLL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVS2M8BLL-104NLI |
Description | IC PSRAM 16MBIT SPI QPI 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit SPI, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿97.18000 | ฿97.18 |
| 10 | ฿90.77300 | ฿907.73 |
| 25 | ฿88.14000 | ฿2,203.50 |
| 50 | ฿86.13160 | ฿4,306.58 |
| 100 | ฿84.12300 | ฿8,412.30 |
| 300 | ฿80.94667 | ฿24,284.00 |
| 500 | ฿79.48006 | ฿39,740.03 |
| 1,000 | ฿77.50828 | ฿77,508.28 |




