SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML5203TRPBF

DigiKey Part Number
IRLML5203TRPBFTR-ND - Tape & Reel (TR)
IRLML5203TRPBFCT-ND - Cut Tape (CT)
IRLML5203TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML5203TRPBF
Description
MOSFET P-CH 30V 3A MICRO3/SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML5203TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
98mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,775
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿14.95000฿14.95
10฿9.26300฿92.63
100฿5.86300฿586.30
500฿4.38880฿2,194.40
1,000฿3.91170฿3,911.70
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿3.30460฿9,913.80
6,000฿2.99851฿17,991.06
9,000฿2.84249฿25,582.41
15,000฿2.66708฿40,006.20
21,000฿2.56318฿53,826.78
30,000฿2.46218฿73,865.40
75,000฿2.24055฿168,041.25
Manufacturers Standard Package