
IRFR3410TRPBF | |
|---|---|
DigiKey Part Number | IRFR3410TRPBFTR-ND - Tape & Reel (TR) IRFR3410TRPBFCT-ND - Cut Tape (CT) IRFR3410TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3410TRPBF |
Description | MOSFET N-CH 100V 31A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3410TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿48.43000 | ฿48.43 |
| 10 | ฿30.61500 | ฿306.15 |
| 100 | ฿20.36130 | ฿2,036.13 |
| 500 | ฿15.96140 | ฿7,980.70 |
| 1,000 | ฿14.54570 | ฿14,545.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿12.95369 | ฿25,907.38 |
| 4,000 | ฿11.98194 | ฿47,927.76 |
| 6,000 | ฿11.48702 | ฿68,922.12 |
| 10,000 | ฿11.37094 | ฿113,709.40 |










