TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF4905STRLPBF

DigiKey Part Number
IRF4905STRLPBFTR-ND - Tape & Reel (TR)
IRF4905STRLPBFCT-ND - Cut Tape (CT)
IRF4905STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF4905STRLPBF
Description
MOSFET P-CH 55V 42A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF4905STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,512
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿112.45000฿112.45
10฿73.38500฿733.85
100฿51.13880฿5,113.88
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800฿39.50863฿31,606.90
1,600฿36.79488฿58,871.81
2,400฿36.16438฿86,794.51
Manufacturers Standard Package