16-PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3883MTRPBF

DigiKey Part Number
IR3883MTRPBFTR-ND - Tape & Reel (TR)
IR3883MTRPBFCT-ND - Cut Tape (CT)
IR3883MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR3883MTRPBF
Description
IC REG BUCK ADJ 3A 16PQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
IR3883MTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,345
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿47.45000฿47.45
10฿34.64500฿346.45
25฿31.43400฿785.85
100฿27.89150฿2,789.15
250฿26.20412฿6,551.03
500฿25.18750฿12,593.75
1,000฿24.35030฿24,350.30
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿23.31637฿69,949.11
6,000฿22.81040฿136,862.40
9,000฿22.55699฿203,012.91
Manufacturers Standard Package