
IR2101PBF | |
|---|---|
DigiKey Part Number | IR2101PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2101PBF |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2101PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 210mA, 360mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿107.90000 | ฿107.90 |
| 10 | ฿81.15300 | ฿811.53 |
| 50 | ฿70.35600 | ฿3,517.80 |
| 100 | ฿67.02150 | ฿6,702.15 |
| 250 | ฿63.49460 | ฿15,873.65 |
| 500 | ฿61.37040 | ฿30,685.20 |
| 1,000 | ฿59.62125 | ฿59,621.25 |
| 2,500 | ฿57.77525 | ฿144,438.12 |
| 5,000 | ฿56.66265 | ฿283,313.25 |









