


FM25V02A-GTR | |
|---|---|
DigiKey Part Number | 448-FM25V02A-GTR-ND - Tape & Reel (TR) 448-FM25V02A-GTRCT-ND - Cut Tape (CT) 448-FM25V02A-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V02A-GTR |
Description | IC FRAM 256KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V02A-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿217.10000 | ฿217.10 |
| 10 | ฿202.18300 | ฿2,021.83 |
| 25 | ฿196.09200 | ฿4,902.30 |
| 50 | ฿191.47700 | ฿9,573.85 |
| 100 | ฿186.87500 | ฿18,687.50 |
| 250 | ฿180.84172 | ฿45,210.43 |
| 500 | ฿176.33396 | ฿88,166.98 |
| 1,000 | ฿171.88958 | ฿171,889.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿166.13779 | ฿415,344.47 |











