BC847AE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ฿7.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32,228
Unit Price: ฿5.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,990
Unit Price: ฿5.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,816
Unit Price: ฿7.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ฿7.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 196
Unit Price: ฿3.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: ฿3.25000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,017
Unit Price: ฿3.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ฿1.01779
Datasheet

Similar


NextGen Components
In Stock: 3,000,000
Unit Price: ฿2.20350
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: ฿3.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,071
Unit Price: ฿4.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 56,188
Unit Price: ฿6.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,610
Unit Price: ฿4.23000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AE6327HTSA1

DigiKey Part Number
BC847AE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847AE6327HTSA1
Description
TRANS NPN 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC847AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes