
1EDI05I12AFXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI05I12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI05I12AFXUMA1CT-ND - Cut Tape (CT) 1EDI05I12AFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI05I12AFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI05I12AFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿25.31685 | ฿63,292.12 |
| 5,000 | ฿24.75012 | ฿123,750.60 |
| 7,500 | ฿24.46622 | ฿183,496.65 |
| 12,500 | ฿24.15187 | ฿301,898.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿51.03000 | ฿51.03 |
| 10 | ฿37.21300 | ฿372.13 |
| 25 | ฿33.78720 | ฿844.68 |
| 100 | ฿30.02680 | ฿3,002.68 |
| 250 | ฿28.23080 | ฿7,057.70 |
| 500 | ฿27.14790 | ฿13,573.95 |
| 1,000 | ฿26.25740 | ฿26,257.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿51.03000 | ฿51.03 |
| 10 | ฿37.21300 | ฿372.13 |
| 25 | ฿33.78720 | ฿844.68 |
| 100 | ฿30.02680 | ฿3,002.68 |
| 250 | ฿28.23080 | ฿7,057.70 |
| 500 | ฿27.14790 | ฿13,573.95 |

