SM2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM2S
SM2S-05
SM2S-05
Relay Basics - Another Teaching Moment | DigiKey Electronics

SM2S-05

DigiKey Part Number
1885-1683-ND
Manufacturer
Manufacturer Product Number
SM2S-05
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RM Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿238.55000฿238.55
10฿212.58300฿2,125.83
25฿203.02120฿5,075.53
50฿196.05960฿9,802.98
100฿189.32880฿18,932.88
250฿180.78452฿45,196.13
500฿174.57246฿87,286.23
1,000฿168.56970฿168,569.70
Manufacturers Standard Package