
24_TNC-50-2-31/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_TNC-50-2-31/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_TNC-50-2-31/133_NE |
Description | 24_TNC-50-2-31/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_TNC-50-2-31/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,266.20000 | ฿1,266.20 |
| 10 | ฿1,076.23800 | ฿10,762.38 |
| 25 | ฿1,008.87800 | ฿25,221.95 |
| 50 | ฿960.75200 | ฿48,037.60 |
| 100 | ฿914.93680 | ฿91,493.68 |
| 250 | ฿857.72700 | ฿214,431.75 |



