
23_N-50-0-30/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_N-50-0-30/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_N-50-0-30/133_NE |
Description | 23_N-50-0-30/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿821.60000 | ฿821.60 |
| 10 | ฿698.26300 | ฿6,982.63 |
| 25 | ฿654.55000 | ฿16,363.75 |
| 50 | ฿623.31100 | ฿31,165.55 |
| 100 | ฿593.57680 | ฿59,357.68 |
| 250 | ฿556.45460 | ฿139,113.65 |
| 500 | ฿529.93070 | ฿264,965.35 |



