22_MMCX-50-0-4/111_OH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22_MMCX-50-0-4/111_OH

DigiKey Part Number
3628-22_MMCX-50-0-4/111_OH-ND
Manufacturer
Manufacturer Product Number
22_MMCX-50-0-4/111_OH
Description
22_MMCX-50-0-4/111_OH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
22_MMCX-50-0-4/111_OH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿278.20000฿278.20
10฿236.53500฿2,365.35
25฿221.70200฿5,542.55
50฿211.11360฿10,555.68
100฿201.03850฿20,103.85
250฿188.45580฿47,113.95
500฿179.46696฿89,733.48
1,000฿170.90970฿170,909.70
Manufacturers Standard Package