
16_MMCX-50-2-13/111_OE | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-2-13/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-2-13/111_OE |
Description | 16_MMCX-50-2-13/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-2-13/111_OE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿342.55000 | ฿342.55 |
| 10 | ฿291.13500 | ฿2,911.35 |
| 25 | ฿272.88320 | ฿6,822.08 |
| 50 | ฿259.85060 | ฿12,992.53 |
| 100 | ฿247.44850 | ฿24,744.85 |
| 250 | ฿231.96420 | ฿57,991.05 |
| 500 | ฿220.90316 | ฿110,451.58 |
| 1,000 | ฿210.37185 | ฿210,371.85 |







