
ZE064W-24DS-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE064W-24DS-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-24DS-HU/R(B) |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-24DS-HU/R(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿166.73000 | ฿166.73 |
| 10 | ฿141.63500 | ฿1,416.35 |
| 25 | ฿132.75600 | ฿3,318.90 |
| 50 | ฿126.41860 | ฿6,320.93 |
| 100 | ฿120.38330 | ฿12,038.33 |
| 275 | ฿112.08956 | ฿30,824.63 |
| 550 | ฿106.74124 | ฿58,707.68 |
| 1,100 | ฿101.65025 | ฿111,815.27 |
| 2,750 | ฿95.29402 | ฿262,058.56 |










