
ZE05-8DS-HU/R(A) | |
|---|---|
DigiKey Part Number | 26-ZE05-8DS-HU/R(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-8DS-HU/R(A) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-8DS-HU/R(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿50.38000 | ฿50.38 |
| 10 | ฿42.77000 | ฿427.70 |
| 25 | ฿40.09200 | ฿1,002.30 |
| 50 | ฿38.18100 | ฿1,909.05 |
| 100 | ฿36.35450 | ฿3,635.45 |
| 385 | ฿33.05294 | ฿12,725.38 |
| 770 | ฿31.47478 | ฿24,235.58 |
| 1,155 | ฿30.58714 | ฿35,328.15 |
| 2,695 | ฿28.81285 | ฿77,650.63 |



