Similar

DF40B(2.0)-12DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40B(2.0)-12DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40B(2.0)-12DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40B(2.0)-12DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B(2.0)-12DS-0.4V(51) |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B(2.0)-12DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.90000 | ฿16.90 |
| 10 | ฿14.36500 | ฿143.65 |
| 25 | ฿13.46800 | ฿336.70 |
| 50 | ฿12.83100 | ฿641.55 |
| 100 | ฿12.21350 | ฿1,221.35 |
| 250 | ฿11.44780 | ฿2,861.95 |
| 500 | ฿10.90116 | ฿5,450.58 |
| 1,000 | ฿10.38018 | ฿10,380.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿10.56925 | ฿42,277.00 |
| 8,000 | ฿10.06489 | ฿80,519.12 |
| 12,000 | ฿9.78125 | ฿117,375.00 |
| 20,000 | ฿9.43529 | ฿188,705.80 |
| 28,000 | ฿9.21416 | ฿257,996.48 |











