


DF11-22SCFA | |
|---|---|
DigiKey Part Number | H125190TR-ND - Tape & Reel (TR) H125190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-22SCFA |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4.55000 | ฿4.55 |
| 10 | ฿3.80300 | ฿38.03 |
| 25 | ฿3.54920 | ฿88.73 |
| 50 | ฿3.38000 | ฿169.00 |
| 100 | ฿3.21750 | ฿321.75 |
| 250 | ฿3.01600 | ฿754.00 |
| 500 | ฿2.87170 | ฿1,435.85 |
| 1,000 | ฿2.73455 | ฿2,734.55 |
| 2,500 | ฿2.56295 | ฿6,407.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿2.66760 | ฿26,676.00 |
| 20,000 | ฿2.54023 | ฿50,804.60 |
| 30,000 | ฿2.46860 | ฿74,058.00 |
| 50,000 | ฿2.38126 | ฿119,063.00 |
| 70,000 | ฿2.32542 | ฿162,779.40 |
| 100,000 | ฿2.26767 | ฿226,767.00 |


































