S19-501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S19-501
Harwin’s Company Overview

S19-501

DigiKey Part Number
952-2614-ND
Manufacturer
Manufacturer Product Number
S19-501
Description
SPRING PROBE SLEEVE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Sleeve for use with P19-xx21 Series
Datasheet
 Datasheet
EDA/CAD Models
S19-501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Test Clip, Lead, Probe
Accessory Type
Sleeve
For Use With/Related Products
P19-xx21 Series
Specifications
0.685" (17.40mm) Overall Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,961
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿48.10000฿48.10
10฿40.78800฿407.88
25฿38.23320฿955.83
50฿36.40000฿1,820.00
100฿34.66130฿3,466.13
250฿32.48960฿8,122.40
500฿30.93740฿15,468.70
1,000฿29.46093฿29,460.93
2,500฿27.61694฿69,042.35
Manufacturers Standard Package