M80-4000000F1-04-325-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4000000F1-04-325-00-000
M80-4000000F1-04-325-00-000
M80-4000000F1-04-325-00-000
Harwin’s Company Overview

M80-4000000F1-04-325-00-000

DigiKey Part Number
952-1254-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-04-325-00-000
Description
CONN RCPT 4POS SOLDER 12AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Solder Gold 12 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F1-04-325-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
4
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
12 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿648.70000฿648.70
10฿551.42800฿5,514.28
25฿516.89320฿12,922.33
50฿492.21900฿24,610.95
100฿468.73780฿46,873.78
250฿439.41692฿109,854.23
500฿418.46870฿209,234.35
Manufacturers Standard Package