H2173-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H2173-05
Harwin’s Company Overview

H2173-05

DigiKey Part Number
952-1871-ND
Manufacturer
Manufacturer Product Number
H2173-05
Description
CONN PC PIN CIRC 0.041DIA GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2173-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.041" (1.04mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.300" (7.62mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.402" (10.20mm)
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.063" (1.60mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,699
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿12.03000฿12.03
10฿10.33500฿103.35
25฿9.68520฿242.13
50฿9.22360฿461.18
100฿8.78480฿878.48
250฿8.23420฿2,058.55
500฿7.84030฿3,920.15
1,000฿7.46525฿7,465.25
3,000฿6.90820฿20,724.60
Manufacturers Standard Package