


D2818-42 | |
|---|---|
DigiKey Part Number | 952-2212-ND |
Manufacturer | |
Manufacturer Product Number | D2818-42 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2818-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿66.95000 | ฿66.95 |
| 22 | ฿53.78773 | ฿1,183.33 |
| 44 | ฿51.22455 | ฿2,253.88 |
| 66 | ฿49.77424 | ฿3,285.10 |
| 110 | ฿48.01136 | ฿5,281.25 |
| 264 | ฿45.13314 | ฿11,915.15 |
| 506 | ฿43.10747 | ฿21,812.38 |
| 1,012 | ฿41.04988 | ฿41,542.48 |
| 2,508 | ฿38.50524 | ฿96,571.14 |



