
61030010011 | |
|---|---|
DigiKey Part Number | 1195-5542-ND |
Manufacturer | |
Manufacturer Product Number | 61030010011 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.5 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿679.90000 | ฿679.90 |
| 10 | ฿577.85000 | ฿5,778.50 |
| 25 | ฿541.65800 | ฿13,541.45 |
| 50 | ฿515.80760 | ฿25,790.38 |
| 100 | ฿491.20180 | ฿49,120.18 |
| 250 | ฿460.47432 | ฿115,118.58 |
| 500 | ฿438.52446 | ฿219,262.23 |

