



09732646801 | |
|---|---|
DigiKey Part Number | 1195-2891-ND |
Manufacturer | |
Manufacturer Product Number | 09732646801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732646801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿211.25000 | ฿211.25 |
| 20 | ฿170.99900 | ฿3,419.98 |
| 40 | ฿162.83325 | ฿6,513.33 |
| 60 | ฿158.24250 | ฿9,494.55 |
| 100 | ฿152.63630 | ฿15,263.63 |
| 260 | ฿142.68750 | ฿37,098.75 |
| 500 | ฿136.25626 | ฿68,128.13 |
| 1,000 | ฿129.75820 | ฿129,758.20 |
| 2,500 | ฿121.64516 | ฿304,112.90 |










