
09185106804 | |
|---|---|
DigiKey Part Number | 1195-4477-ND |
Manufacturer | |
Manufacturer Product Number | 09185106804 |
Description | CONN RCPT 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185106804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿63.05000 | ฿63.05 |
| 10 | ฿53.56000 | ฿535.60 |
| 100 | ฿45.51630 | ฿4,551.63 |
| 500 | ฿40.62696 | ฿20,313.48 |
| 1,000 | ฿38.68800 | ฿38,688.00 |
| 5,000 | ฿34.53736 | ฿172,686.80 |


