



09140273022 | |
|---|---|
DigiKey Part Number | 1195-09140273022-ND |
Manufacturer | |
Manufacturer Product Number | 09140273022 |
Description | HAN SHIELDED MODULE 27PIN MALE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 27 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 27 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿684.13000 | ฿684.13 |
| 10 | ฿581.36000 | ฿5,813.60 |
| 25 | ฿544.94720 | ฿13,623.68 |
| 50 | ฿518.94060 | ฿25,947.03 |
| 100 | ฿494.18850 | ฿49,418.85 |
| 250 | ฿463.27712 | ฿115,819.28 |
| 500 | ฿441.19076 | ฿220,595.38 |


