
09140023021 | |
|---|---|
DigiKey Part Number | 1195-1484-ND |
Manufacturer | |
Manufacturer Product Number | 09140023021 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polytetrafluoroethylene (PTFE) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,236.73000 | ฿5,236.73 |
| 10 | ฿4,451.68800 | ฿44,516.88 |
| 25 | ฿4,173.28600 | ฿104,332.15 |
| 50 | ฿3,986.52800 | ฿199,326.40 |


















