09060006451
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060008471

DigiKey Part Number
1195-1251-ND
Manufacturer
Manufacturer Product Number
09060008471
Description
CONTACT SOCKET POWER 20-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Power Socket 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060008471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿24.05000฿24.05
10฿20.31300฿203.13
25฿19.03200฿475.80
50฿18.12200฿906.10
100฿17.25750฿1,725.75
250฿16.17460฿4,043.65
500฿15.40176฿7,700.88
1,000฿14.66628฿14,666.28
3,000฿13.57233฿40,716.99
Manufacturers Standard Package