
MP06286 | |
|---|---|
DigiKey Part Number | 5254-MP06286TR-ND - Tape & Reel (TR) 5254-MP06286CT-ND - Cut Tape (CT) 5254-MP06286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06286 |
Description | FILTER SAW 1.5755GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5755GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 5dB 13MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5755GHz | |
Bandwidth | 13MHz | |
Insertion Loss | 5dB | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿91.65000 | ฿91.65 |
| 10 | ฿74.62000 | ฿746.20 |
| 25 | ฿68.80920 | ฿1,720.23 |
| 50 | ฿64.72700 | ฿3,236.35 |
| 100 | ฿60.88550 | ฿6,088.55 |
| 250 | ฿56.15740 | ฿14,039.35 |
| 500 | ฿53.70300 | ฿26,851.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿49.68958 | ฿49,689.58 |
| 2,000 | ฿46.73809 | ฿93,476.18 |
| 3,000 | ฿45.09223 | ฿135,276.69 |
| 5,000 | ฿43.87500 | ฿219,375.00 |






