
G2003A | |
|---|---|
DigiKey Part Number | 3141-G2003ATR-ND - Tape & Reel (TR) 3141-G2003ACT-ND - Cut Tape (CT) 3141-G2003ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2003A |
Description | N190V, 3A,RD<540M@10V,VTH1.0V~3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 190 V 3A (Tc) 1.8W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 190 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.58000 | ฿16.58 |
| 10 | ฿10.27000 | ฿102.70 |
| 100 | ฿6.51630 | ฿651.63 |
| 500 | ฿4.89450 | ฿2,447.25 |
| 1,000 | ฿4.37028 | ฿4,370.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.70327 | ฿11,109.81 |
| 6,000 | ฿3.36700 | ฿20,202.00 |
| 9,000 | ฿3.19558 | ฿28,760.22 |
| 15,000 | ฿3.00294 | ฿45,044.10 |
| 21,000 | ฿2.88882 | ฿60,665.22 |
| 30,000 | ฿2.77791 | ฿83,337.30 |
| 75,000 | ฿2.55938 | ฿191,953.50 |

