


GD25Q64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿37.70000 | ฿37.70 |
| 10 | ฿35.49000 | ฿354.90 |
| 25 | ฿34.50200 | ฿862.55 |
| 50 | ฿33.75460 | ฿1,687.73 |
| 100 | ฿32.99400 | ฿3,299.40 |
| 250 | ฿31.99172 | ฿7,997.93 |
| 500 | ฿31.23250 | ฿15,616.25 |
| 1,000 | ฿30.47720 | ฿30,477.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿29.72743 | ฿59,454.86 |
| 4,000 | ฿28.98618 | ฿115,944.72 |
| 6,000 | ฿28.55721 | ฿171,343.26 |
| 10,000 | ฿28.02287 | ฿280,228.70 |





