
SC60-W2 | |
|---|---|
DigiKey Part Number | 1997-1085-ND |
Manufacturer | |
Manufacturer Product Number | SC60-W2 |
Description | 60MM FAN GUARD NICKEL CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.45000 | ฿21.45 |
| 10 | ฿18.16800 | ฿181.68 |
| 25 | ฿16.83520 | ฿420.88 |
| 50 | ฿15.84060 | ฿792.03 |
| 100 | ฿14.86550 | ฿1,486.55 |
| 300 | ฿13.38677 | ฿4,016.03 |
| 500 | ฿12.73350 | ฿6,366.75 |
| 1,000 | ฿12.59375 | ฿12,593.75 |




































