
GKG30086-05 | |
|---|---|
DigiKey Part Number | 2447-GKG30086-05TR-ND - Tape & Reel (TR) 2447-GKG30086-05CT-ND - Cut Tape (CT) 2447-GKG30086-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GKG30086-05 |
Description | CAP TRIM 6.5-30PF 100V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.5 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GKG30086-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 6.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | - | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿64.68000 | ฿64.68 |
| 10 | ฿54.82800 | ฿548.28 |
| 25 | ฿51.37600 | ฿1,284.40 |
| 50 | ฿48.91900 | ฿2,445.95 |
| 100 | ฿46.58230 | ฿4,658.23 |
| 250 | ฿43.66312 | ฿10,915.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿49.89400 | ฿24,947.00 |
| 1,000 | ฿47.51273 | ฿47,512.73 |
| 1,500 | ฿46.17319 | ฿69,259.79 |
| 2,500 | ฿44.53956 | ฿111,348.90 |
| 3,500 | ฿43.49540 | ฿152,233.90 |
| 5,000 | ฿42.41562 | ฿212,078.10 |








