
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 100 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.48000 | ฿7.48 |
| 10 | ฿4.51800 | ฿45.18 |
| 100 | ฿2.79180 | ฿279.18 |
| 500 | ฿2.04360 | ฿1,021.80 |
| 1,000 | ฿1.80083 | ฿1,800.83 |
| 2,000 | ฿1.59575 | ฿3,191.50 |
| 5,000 | ฿1.37306 | ฿6,865.30 |
| 10,000 | ฿1.23513 | ฿12,351.30 |
| 50,000 | ฿0.99315 | ฿49,657.50 |


