4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL3H7(B)(TA)-VG

DigiKey Part Number
1080-1197-2-ND - Tape & Reel (TR)
1080-1197-1-ND - Cut Tape (CT)
1080-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL3H7(B)(TA)-VG
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
EL3H7(B)(TA)-VG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,156
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿10.40000฿10.40
10฿7.11800฿71.18
100฿5.01480฿501.48
500฿4.06510฿2,032.55
1,000฿3.75115฿3,751.15
2,000฿3.48400฿6,968.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿3.19111฿15,955.55
10,000฿3.00794฿30,079.40
15,000฿2.91399฿43,709.85
25,000฿2.80786฿70,196.50
35,000฿2.74473฿96,065.55
50,000฿2.68315฿134,157.50
125,000฿2.54721฿318,401.25
Manufacturers Standard Package