EAST1616RGBxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1616RGBB2

DigiKey Part Number
1080-1551-2-ND - Tape & Reel (TR)
1080-1551-1-ND - Cut Tape (CT)
1080-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1616RGBB2
Description
LED RGB DIFFUSED 4SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1616RGBB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.8V Green, 2.8V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297,256
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿10.40000฿10.40
10฿7.11800฿71.18
100฿5.01480฿501.48
500฿4.06510฿2,032.55
1,000฿3.75115฿3,751.15
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿3.48400฿6,968.00
4,000฿3.25675฿13,027.00
6,000฿3.13993฿18,839.58
10,000฿3.00794฿30,079.40
14,000฿2.92934฿41,010.76
20,000฿2.85264฿57,052.80
50,000฿2.68315฿134,157.50
100,000฿2.57760฿257,760.00
Manufacturers Standard Package