414FH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414FH
414FH
414FH

414FH

DigiKey Part Number
381-2367-ND
Manufacturer
Manufacturer Product Number
414FH
Description
FAN AXIAL 40X10MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 5.3 CFM (0.148m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
414FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.3 CFM (0.148m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
26.0dB(A)
Power (Watts)
900 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL, VDE
Weight
0.038 lb (17.24 g)
Current Rating (Amps)
-
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
45000 Hrs @ 20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿497.58000฿497.58
10฿409.04500฿4,090.45
25฿375.29720฿9,382.43
50฿350.92860฿17,546.43
100฿337.18750฿33,718.75
Manufacturers Standard Package