
U329-000-10G | |
|---|---|
DigiKey Part Number | 95-U329-000-10G-ND |
Manufacturer | |
Manufacturer Product Number | U329-000-10G |
Description | USB C TO USB-A ADAPTER (F/M), US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿443.30000 | ฿443.30 |
| 10 | ฿376.77300 | ฿3,767.73 |
| 25 | ฿353.17120 | ฿8,829.28 |
| 50 | ฿336.31000 | ฿16,815.50 |
| 100 | ฿320.26480 | ฿32,026.48 |
| 250 | ฿300.22720 | ฿75,056.80 |
| 500 | ฿285.91096 | ฿142,955.48 |
| 1,000 | ฿283.15625 | ฿283,156.25 |
















