


BK/MDL-8-R | |
|---|---|
DigiKey Part Number | 283-2755-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-8-R |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 47.8 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿40.30000 | ฿40.30 |
| 5 | ฿33.34600 | ฿166.73 |
| 10 | ฿30.77800 | ฿307.78 |
| 50 | ฿25.54500 | ฿1,277.25 |
| 100 | ฿23.56900 | ฿2,356.90 |
| 300 | ฿20.73933 | ฿6,221.80 |
| 500 | ฿19.53576 | ฿9,767.88 |
| 1,000 | ฿18.00825 | ฿18,008.25 |
| 5,000 | ฿14.87571 | ฿74,378.55 |

















