




ST161D00 | |
|---|---|
DigiKey Part Number | EG4815-ND |
Manufacturer | |
Manufacturer Product Number | ST161D00 |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST161D00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 19.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿195.00000 | ฿195.00 |
| 10 | ฿168.35000 | ฿1,683.50 |
| 25 | ฿158.74320 | ฿3,968.58 |
| 50 | ฿151.84660 | ฿7,592.33 |
| 100 | ฿145.23600 | ฿14,523.60 |
| 250 | ฿136.91860 | ฿34,229.65 |
| 500 | ฿130.93276 | ฿65,466.38 |
| 1,000 | ฿125.19845 | ฿125,198.45 |






