EG1271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EG1271
EG1271
EG1271
Additional Requirements for Selecting a Switch

EG1271

DigiKey Part Number
EG1918-ND
Manufacturer
Manufacturer Product Number
EG1271
Description
SWITCH SLIDE SPDT 300MA 30V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EG1271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
-
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,908
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿30.55000฿30.55
10฿25.93500฿259.35
25฿24.11520฿602.88
100฿21.50200฿2,150.20
250฿19.91860฿4,979.65
500฿18.81750฿9,408.75
1,000฿17.80740฿17,807.40
3,000฿16.40026฿49,200.78
5,000฿15.82640฿79,132.00
Manufacturers Standard Package