
BAS21 | |
|---|---|
DigiKey Part Number | 4878-BAS21TR-ND - Tape & Reel (TR) 4878-BAS21CT-ND - Cut Tape (CT) 4878-BAS21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.58000 | ฿3.58 |
| 10 | ฿2.56800 | ฿25.68 |
| 100 | ฿1.69980 | ฿169.98 |
| 500 | ฿1.22980 | ฿614.90 |
| 1,000 | ฿1.18593 | ฿1,185.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿0.62368 | ฿1,871.04 |
| 6,000 | ฿0.52000 | ฿3,120.00 |
| 9,000 | ฿0.49071 | ฿4,416.39 |
| 15,000 | ฿0.45316 | ฿6,797.40 |








