SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06-7-F

DigiKey Part Number
MMBTA06-FDITR-ND - Tape & Reel (TR)
MMBTA06-FDICT-ND - Cut Tape (CT)
MMBTA06-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06-7-F
Description
TRANS NPN 80V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,283
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.18000฿6.18
10฿3.70500฿37.05
100฿2.29780฿229.78
500฿1.67310฿836.55
1,000฿1.47030฿1,470.30
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿1.21149฿3,634.47
6,000฿1.08057฿6,483.42
9,000฿1.01378฿9,124.02
15,000฿0.93862฿14,079.30
21,000฿0.89408฿18,775.68
30,000฿0.85075฿25,522.50
75,000฿0.75558฿56,668.50
150,000฿0.69674฿104,511.00
300,000฿0.64728฿194,184.00
Manufacturers Standard Package