
DMP6250SE-13 | |
|---|---|
DigiKey Part Number | DMP6250SE-13DITR-ND - Tape & Reel (TR) DMP6250SE-13DICT-ND - Cut Tape (CT) DMP6250SE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6250SE-13 |
Description | MOSFET P-CH 60V 2.1A SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.1A (Ta) 1.8W (Ta), 14W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP6250SE-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 551 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿36.40000 | ฿36.40 |
| 10 | ฿22.75000 | ฿227.50 |
| 100 | ฿14.91430 | ฿1,491.43 |
| 500 | ฿11.54726 | ฿5,773.63 |
| 1,000 | ฿10.46273 | ฿10,462.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿9.00978 | ฿22,524.45 |
| 5,000 | ฿8.30557 | ฿41,527.85 |
| 7,500 | ฿7.94677 | ฿59,600.78 |
| 12,500 | ฿7.61311 | ฿95,163.88 |



