
DMN2058UW-7 | |
|---|---|
DigiKey Part Number | DMN2058UW-7DITR-ND - Tape & Reel (TR) DMN2058UW-7DICT-ND - Cut Tape (CT) DMN2058UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2058UW-7 |
Description | MOSFET N-CH 20V 3.5A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2058UW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 281 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11.05000 | ฿11.05 |
| 10 | ฿6.72800 | ฿67.28 |
| 100 | ฿4.21850 | ฿421.85 |
| 500 | ฿3.12456 | ฿1,562.28 |
| 1,000 | ฿2.77030 | ฿2,770.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿2.24943 | ฿6,748.29 |
| 6,000 | ฿2.02849 | ฿12,170.94 |
| 9,000 | ฿1.91580 | ฿17,242.20 |
| 15,000 | ฿1.78908 | ฿26,836.20 |
| 21,000 | ฿1.71402 | ฿35,994.42 |
| 30,000 | ฿1.64103 | ฿49,230.90 |
| 75,000 | ฿1.48084 | ฿111,063.00 |
| 150,000 | ฿1.42594 | ฿213,891.00 |











