DGD2110S16-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 126
Unit Price: ฿99.78000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2110S16-13

DigiKey Part Number
31-DGD2110S16-13TR-ND - Tape & Reel (TR)
31-DGD2110S16-13CT-ND - Cut Tape (CT)
31-DGD2110S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD2110S16-13
Description
IC GATE DRVR HALF-BRIDGE 16SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
500 V
Rise / Fall Time (Typ)
15ns, 13ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes